Ruland, 1 in OD 10 mm, 1.5 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-419
- Mfr. Part No.:
- ROCMD25-10-6-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$204.13
(exc. GST)
$224.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.13 |
*price indicative
- RS Stock No.:
- 801-419
- Mfr. Part No.:
- ROCMD25-10-6-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.617 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 510μm | |
| Bore Size A | 10mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.617 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 510μm | ||
Bore Size A 10mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate misalignment with its 10mm x 6mm bores, crafted from aluminium for lightweight performance while ensuring robust operational capabilities.
Machined from a single piece of 7075 aluminium for enhanced strength
Features two sets of three spiral cuts for increased misalignment
Reference mark on the outer diameter for easy identification of the larger bore
All hardware is metric and exceeds DIN 912 12.9 standards for torque
Lightweight construction minimises inertia, optimising performance
Related links
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 8 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
