Phoenix Contact 3A 230 V ac, DIN Rail EMC Filter, Single Phase
- RS Stock No.:
- 267-1701
- Mfr. Part No.:
- 1292326
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$155.72
(exc. GST)
$171.29
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $155.72 |
**price indicative
- RS Stock No.:
- 267-1701
- Mfr. Part No.:
- 1292326
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 20A 230 V ac Single Phase
- Phoenix Contact 10A 230 V ac Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD EMC Filter, Single Phase