Ruland, 1.575 in OD 0.5 in, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-340
Mfr. Part No.:
MIC40-1/2"-12MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

32.008 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Bore Size A

0.5in

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling designed for precision applications, providing superior misalignment capabilities and zero backlash for enhanced positioning accuracy.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Features a metric outer diameter and length for compatibility with international standards

Dynamic torque ratings support high-performance applications with maximum torque capabilities

Capable of operation within a temperature range of -40°F to 225°F

Manufactured under strict controls in the USA, ensuring quality and compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy