Ruland, 1.575 in OD 13 mm, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-398
Mfr. Part No.:
MIC40-13-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.998 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for precision motion control applications, providing excellent misalignment capabilities and zero backlash, making it Ideal for enhancing positioning accuracy in a variety of mechanical systems.

Constructed from 7075 aluminium for lightweight performance and low inertia

Offers high misalignment capabilities through a continuous spiral cut design

Dynamic and static torques allow for versatile application in demanding environments

Machined from bar stock sourced from North American mills, ensuring quality and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy