Ruland, 1.575 in OD 0.625 in, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-022
Mfr. Part No.:
MIC40-5/8"-12MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.648 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

12mm

Bore Size A

0.625in

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling designed for applications requiring exceptional misalignment capabilities, featuring a lightweight aluminium construction and ensuring zero backlash for enhanced positioning accuracy.

Machined from a single piece of 7075 aluminium, providing strength and low inertia

Zero-backlash design delivers high positional accuracy for sensitive applications

Capable of accommodating angular misalignment of up to 5.0°

Dynamic torque non-reversing rating of 7.35 Nm ensures reliable performance

Manufactured under strict controls, exceeding DIN 912 12.9 standards for torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy