Ruland, 1.575 in OD 0.5625 in, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-627
Mfr. Part No.:
MIC40-9/16"-12MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.862 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

12mm

Bore Size A

0.5625in

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for precise performance in demanding applications. Its unique design maximises misalignment capabilities while ensuring zero backlash, making it Ideal for high-accuracy positioning tasks.

Constructed from a single piece of 7075 aluminium for durability and low inertia

Provides high misalignment capabilities with a continuous spiral cut

Zero-backlash design enhances positioning accuracy in applications like encoders

Manufactured under stringent controls in the USA for consistent quality

Complies with RoHS3, REACH, and Conflict Minerals regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy