Ruland, 1.575 in OD 15 mm, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-403
Mfr. Part No.:
MIC40-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.701 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

12mm

Bore Size A

15mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling is designed for high precision, featuring a robust construction that accommodates significant misalignment while ensuring zero backlash. Its Compact size makes it an Ideal choice for demanding applications.

Constructed from lightweight 7075 aluminium, reducing inertia

Zero-backlash design ensures high positioning accuracy

High torque capabilities with dynamic ratings of up to 7.35 Nm

Max shaft penetration of 24.4 mm for versatile installation

Angular misalignment tolerance of 5.0° enhances performance in irregular setups

Manufactured under strict quality controls in the USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy