Ruland, 1.25 in OD 15 mm, 2 in Length 8 mm Beam Coupling
- RS Stock No.:
- 801-295
- Mfr. Part No.:
- ROCMD32-15-8-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.12
(exc. GST)
$331.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.12 |
*price indicative
- RS Stock No.:
- 801-295
- Mfr. Part No.:
- ROCMD32-15-8-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 11.761 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.02mm | |
| Misalignment - Axial | 510μm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 8mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 11.761 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 1.02mm | ||
Misalignment - Axial 510μm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 8mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise torque transmission with its lightweight aluminium construction and unique beam geometry, accommodating a range of misalignments for optimal performance in various applications.
Constructed from high-quality 7075 aluminium for durability and low inertia
Features a maximum speed rating of 6,000 RPM for efficient operation
Specially engineered with a clearance diameter maximum of 34.5 mm
Includes two sets of three spiral cuts for enhanced misalignment capacity
