Ruland, 1.25 in OD 15 mm, 2 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-293
Mfr. Part No.:
ROCMD32-15-14-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.652 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

1.02mm

Style

Clamp

Misalignment - Axial

510μm

Bore Size B

14mm

Material

Aluminium

Bore Size A

15mm

Minimum Operating Temperature

-40°C

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling offers a robust solution for rotational motion transfer, featuring 15mm and 14mm bores with exceptional alignment capabilities.

Machined from a single piece of 7075 aluminium for strength and low inertia

Accommodates increased misalignment with more space between each beam

Superior torque capabilities, exceeding DIN 912 12.9 standards

Manufactured under strict quality controls in the USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy