Ruland, 1.25 in OD 13 mm, 2 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-280
Mfr. Part No.:
ROCMD32-13-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

12.047 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

1.02mm

Misalignment - Axial

510μm

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate 13mm x 12mm bores, ensuring optimal performance in applications where misalignment exists. Its lightweight yet Durable structure enables effective torque transmission.

Machined from a single piece of 7075 aluminium, providing high strength and low inertia

Incorporates two sets of three spiral cuts for enhanced misalignment tolerance compared to traditional couplings

Features a reference mark for easy identification of the larger bore

Manufactured under strict controls to ensure compliance with RoHS3 and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy