Ruland, 1.25 in OD 15 mm, 2 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-290
- Mfr. Part No.:
- ROCMD32-15-12-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.12
(exc. GST)
$331.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.12 |
*price indicative
- RS Stock No.:
- 801-290
- Mfr. Part No.:
- ROCMD32-15-12-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 11.709 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 11.709 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed for precision motion control with exceptional torque capabilities and misalignment tolerance. Ideal for various engineering applications, it ensures reliability and performance in demanding environments.
Manufactured from Durable 7075 aluminium for low weight and reduced inertia
Features bore diameters of 15mm and 12mm for versatile shaft compatibility
Designed with two sets of spiral cuts for enhanced misalignment handling
Displays a reference mark for easy identification of the larger bore
Related links
- Ruland 2 in Length 12 mm Beam Coupling
- Ruland 2 in Length 12 mm Beam Coupling
- Ruland 2 in Length 12 mm Beam Coupling
- Ruland 2 in Length 12 mm Beam Coupling
- Ruland 2 in Length 8 mm Beam Coupling
- Ruland 2 in Length 10 mm Beam Coupling
- Ruland 2 in Length 9 mm Beam Coupling
- Ruland 2 in Length 15 mm Beam Coupling
