Ruland, 1.25 in OD 13 mm, 2 in Length 8 mm Beam Coupling
- RS Stock No.:
- 801-282
- Mfr. Part No.:
- ROCMD32-13-8-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.12
(exc. GST)
$331.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.12 |
*price indicative
- RS Stock No.:
- 801-282
- Mfr. Part No.:
- ROCMD32-13-8-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 12.099 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Bore Size B | 8mm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 12.099 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Bore Size B 8mm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate misalignments with precision, featuring bores of 13mm and 8mm, and constructed from lightweight 7075 aluminium for durability.
Machined from a single piece for structural integrity
Increased space between beams enhances misalignment capacity
Reference mark for easy identification of larger bore
Manufactured under strict controls for optimal performance
Meets DIN 912 12.9 standards for maximum torque capability
