Ruland, 2 in OD 18 mm, 3 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-196
- Mfr. Part No.:
- ROCMD51-18-16-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$580.36
(exc. GST)
$638.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.36 |
*price indicative
- RS Stock No.:
- 801-196
- Mfr. Part No.:
- ROCMD51-18-16-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 114.443 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 16mm | |
| Bore Size A | 18mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 114.443 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 16mm | ||
Bore Size A 18mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for efficiently accommodating misalignment between shafts while providing secure connectivity. Its robust construction ensures reliable performance across a wide range of industrial applications.
18mm and 16mm bores support diverse shaft sizes
Manufactured from 7075 aluminium for lightweight durability
Dynamic torque capabilities accommodate various mechanical requirements
Black oxide screws enhance corrosion resistance and longevity
Angular misalignment of up to 6.0° ensures flexibility in installation
- RS Stock No. 0801666
- Mfr. Part No. ROCMD51-21-18-AN
Each
$580.36
- RS Stock No. 0801201
- Mfr. Part No. ROCMD51-22-16-AN
Each
$580.36
- RS Stock No. 0801683
- Mfr. Part No. ROCMD51-24-16-AN
Each
$580.36
- RS Stock No. 0801664
- Mfr. Part No. ROCMD51-21-16-AN
Each
$580.36
Related links
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling







