Ruland, 2 in OD 21 mm, 3 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-664
Mfr. Part No.:
ROCMD51-21-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

113.311 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size A

21mm

Material

Aluminium

Bore Size B

16mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling offers exceptional flexibility for shaft alignment in various mechanical assemblies. Designed for high-performance applications, it ensures reliable torque transmission while accommodating angular and parallel misalignment.

Machined from a single piece of 7075 aluminium for lightweight durability

Features a unique six beam design for enhanced misalignment tolerance

Max torque capabilities surpass DIN 912 12.9 standards

Reference mark on the outer diameter aids in identifying bore sizes

Dynamic torque performance includes reversing and non-reversing ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy