Ruland, 1.75 in OD 18 mm, 2.75 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-188
Mfr. Part No.:
ROCMD44-18-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

63.548 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.4mm

Style

Clamp

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Bore Size A

18mm

Material

Aluminium

Bore Size B

16mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for high-performance applications, featuring 18mm x 16mm bores and a robust aluminium construction that provides reliable torque transmission and enhanced misalignment capabilities.

Constructed from lightweight 7075 aluminium for low inertia and durability

Machined from a single piece, offering maximum strength and precision

Two sets of three spiral cuts facilitate increased misalignment handling

Bores feature a tolerance of +0.025 mm / -0.000 mm for secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy