Ruland, 1.75 in OD 20 mm, 2.75 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-192
Mfr. Part No.:
ROCMD44-20-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

63.015 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.4mm

Style

Clamp

Misalignment - Axial

640μm

Bore Size A

20mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for optimal torque transmission and alignment flexibility. It features integral spiral cuts for improved misalignment handling, making it Ideal for various mechanical applications.

Machined from a single piece of 7075 aluminium for lightweight performance

Dynamic torque ratings ensure reliability in operation

Bores of 20mm and 16mm provide precise fit for shafts

Rated for maximum speeds up to 6,000 RPM for high-performance use

Complies with RoHS3, REACH, and Conflict Minerals standards

Anodised finish ensuring durability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy