Ruland, 1.75 in OD 19 mm, 2.75 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-012
Mfr. Part No.:
ROCMD44-19-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

63.452 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.4mm

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

16mm

Bore Size A

19mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling provides precision in torque transmission and accommodates misalignment between rotating shafts. Designed for high-performance applications, it is expertly manufactured to ensure reliability and efficiency in operation.

Machined from a single piece of 7075 aluminium for strength and low inertia

Offers increased misalignment accommodation compared to F- and B-series couplings

Features metric hardware and meets stringent torque standards surpassing DIN 912 12.9

Markings on the outer diameter aid in bore identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy