Ruland, 1.75 in OD 18 mm, 2.75 in Length 15 mm Beam Coupling
- RS Stock No.:
- 801-007
- Mfr. Part No.:
- ROCMD44-18-15-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$429.84
(exc. GST)
$472.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.84 |
*price indicative
- RS Stock No.:
- 801-007
- Mfr. Part No.:
- ROCMD44-18-15-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.604 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.4mm | |
| Misalignment - Axial | 640μm | |
| Bore Size A | 18mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.604 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.4mm | ||
Misalignment - Axial 640μm | ||
Bore Size A 18mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland lightweight coupling is a six-beam design featuring 18mm x 15mm bores, optimised for high performance in misalignment scenarios. Its robust construction ensures durability while maintaining low inertia during operation.
Machined from a single piece of 7075 aluminium for superior strength
Accommodates 6.0° angular and 1.40mm parallel misalignment for versatile functionality
Balanced design ensures stability, optimising performance at speeds up to 6,000 RPM
Dynamic torque ratings support various loading conditions, enhancing reliability
Related links
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 16 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
