Ruland, 1.75 in OD 18 mm, 2.75 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-187
Mfr. Part No.:
ROCMD44-18-14-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

63.650 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.4mm

Style

Clamp

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Bore Size B

14mm

Material

Aluminium

Bore Size A

18mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate 18mm x 14mm bores, featuring an outer diameter of 44.0mm and a length of 70.0mm, suitable for applications requiring precise torque transfer and misalignment compensation.

Constructed from 7075 aluminium for lightweight performance and low inertia

Machined from North American sourced bar stock, ensuring high quality and compliance with RoHS3 and REACH standards

Incorporates two sets of three spiral cuts for enhanced misalignment capability over other series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy