Ruland, 1.625 in OD 18 mm, 2.5 in Length 17 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$373.84

(exc. GST)

$411.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.84

*price indicative

RS Stock No.:
801-619
Mfr. Part No.:
ROCMD41-18-17-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.625in

Length

2.5in

Maximum Speed

6000rpm

Torque Rating

11.3nm

Moment of Inertia

42.259 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.27mm

Misalignment - Axial

510μm

Material

Aluminium

Bore Size A

18mm

Bore Size B

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is engineered for precision in connecting shafts with bore sizes of 18mm and 17mm, facilitating reliable torque transmission in various mechanical assemblies.

Machined from a single piece of 7075 aluminium for a lightweight design

Features two sets of three spiral cuts for enhanced misalignment capacity

Reference mark on the outer diameter aids in identifying the larger bore

Tested to exceed DIN 912 12.9 standards for superior torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy