Netgear GS316EP-100UKS Unmanaged 15 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 567-155
- Mfr. Part No.:
- GS316EP-100UKS
- Brand:
- Netgear
Subtotal (1 unit)*
$628.08
(exc. GST)
$690.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.08 |
*price indicative
- RS Stock No.:
- 567-155
- Mfr. Part No.:
- GS316EP-100UKS
- Brand:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 15 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | GS316EP-100UKS | |
| Height | 27mm | |
| Standards/Approvals | ACMA, VCCI, KC, CSA safety, CE, FCC Part 15 Class B, CE/EN55032/24, BSMI | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 15 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number GS316EP-100UKS | ||
Height 27mm | ||
Standards/Approvals ACMA, VCCI, KC, CSA safety, CE, FCC Part 15 Class B, CE/EN55032/24, BSMI | ||
Depth 101mm | ||
The Netgear 16-Port PoE+ Gigabit Ethernet Easy Smart Managed Essentials Switch (180W) with 1 SFP Port features a fanless design for silent operation, making it ideal for noise-sensitive environments. It offers versatile mounting options, allowing placement on a desktop or wall with the included hardware for convenient installation.
Easy PoE controls for managing prioritization power limits scheduling and more
VLAN support with port-based and 802.1Q-based network separation
Enhances security and efficient use of network resources
Related links
- Netgear GS305E-100UKS Unmanaged 5 Port Ethernet Switch
- Netgear GS305EP Smart 5 Port Ethernet Switch Power Over Ethernet
- Netgear GS116LP Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Netgear GS108LP Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Netgear GS305P-300EUS Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Netgear GS308-300UKS Unmanaged 8 Port Ethernet Switch
- Netgear GS305-300UKS Unmanaged 5 Port Ethernet Switch
- Netgear GS105GE Unmanaged 5 Port Ethernet Switch
