Ruland, 1.969 in OD 20 mm, 2.126 in Length 20 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-167
Mfr. Part No.:
MIC50-20-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

82.303 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

20mm

Bore Size A

20mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is engineered to deliver exceptional performance in precision applications. It features a Compact design and zero-backlash capability, making it Ideal for high positioning accuracy in motion control systems.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Offers a maximum speed of 6,000 RPM while requiring full bearing support

Maintains zero-backlash operation, enhancing positioning accuracy in motion systems

Dynamic torque ratings of up to 11.30 Nm for non-reversing application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy