Ruland, 1.969 in OD 20 mm, 2.126 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-164
- Mfr. Part No.:
- MIC50-20-17-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$348.85
(exc. GST)
$383.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.85 |
*price indicative
- RS Stock No.:
- 801-164
- Mfr. Part No.:
- MIC50-20-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 82.635 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 82.635 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional performance and precision in applications requiring minimal backlash and high misalignment capabilities. This robust coupling is designed for efficiency, MADE from Durable materials and meticulous engineering.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Zero-backlash design ensures high positioning accuracy in critical applications
Meets stringent torque ratings at maximum misalignment for reliable operation
Related links
- Ruland 2.126 in Length 20 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 18 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
