Ruland, 1.969 in OD 20 mm, 2.126 in Length 19 mm Beam Coupling
- RS Stock No.:
- 801-166
- Mfr. Part No.:
- MIC50-20-19-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$348.85
(exc. GST)
$383.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.85 |
*price indicative
- RS Stock No.:
- 801-166
- Mfr. Part No.:
- MIC50-20-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 82.432 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Bore Size B | 19mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 82.432 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Bore Size B 19mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed to enhance misalignment capabilities while maintaining zero backlash. Constructed from high-quality materials, it ensures reliable performance in various applications.
Machined from a single piece of 7075 aluminium for lightweight durability
Features a 20mm x 19mm bore with a maximum shaft penetration of 26.2mm
Zero-backlash design provides high positioning accuracy for precise applications
Tests beyond DIN 912 12.9 standards for superior torque capacity
Designed for dynamic and static torque ratings of 5.65 Nm and 22.60 Nm respectively
Related links
- Ruland 2.126 in Length 20 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 18 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
