Ruland, 1.75 in OD 19 mm, 2.75 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-009
- Mfr. Part No.:
- ROCMD44-19-14-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$429.84
(exc. GST)
$472.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.84 |
*price indicative
- RS Stock No.:
- 801-009
- Mfr. Part No.:
- ROCMD44-19-14-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.554 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.4mm | |
| Style | Clamp | |
| Misalignment - Axial | 640μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.554 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.4mm | ||
Style Clamp | ||
Misalignment - Axial 640μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is an engineered component designed to accommodate misalignment in precision applications, supporting seamless operation between connected shafts.
Machined from a single piece of 7075 aluminium for durability and low inertia
Features a unique design with more space between beams, enhancing misalignment compensation
Built to exceed DIN 912 12.9 standards for secure torque transmission
Incorporates reference marks for accurate bore identification
Related links
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
