Ruland, 1.75 in OD 21 mm, 2.75 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-021
Mfr. Part No.:
ROCMD44-21-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

62.509 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.4mm

Style

Clamp

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Material

Aluminium

Bore Size A

21mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling offers reliable torque transmission while accommodating misalignment, designed for superior performance in various mechanical applications.

Features two sets of three spiral cuts for enhanced misalignment tolerance

Machined from high-strength 7075 aluminium for lightweight durability

Designed with a reference mark for easy identification of the larger bore

Capable of handling maximum speeds of 6,000 RPM

Includes clearance diameters of up to 50.0 mm for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy