Ruland, 1.75 in OD 20 mm, 2.75 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-016
Mfr. Part No.:
ROCMD44-20-15-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

63.071 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.4mm

Style

Clamp

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

20mm

Bore Size B

15mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for enhanced performance in applications requiring precision alignment and torque transmission. Engineered from high-quality materials, it offers durability and reliability in demanding environments.

Constructed from a single piece of 7075 aluminium for reduced weight and low inertia

Contains two sets of three spiral cuts, allowing increased misalignment capabilities

Features a reference mark for easy identification of the larger bore

All hardware is metric with a robust design that exceeds DIN 912 12.9 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy