Ruland, 1.75 in OD 15 mm, 2.75 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-000
Mfr. Part No.:
ROCMD44-15-15-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

64.526 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.4mm

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Bore Size A

15mm

Bore Size B

15mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for precise alignment and reliable torque transmission. This component features a robust aluminium construction suited for various engineering applications, ensuring optimal performance and durability.

Crafted from aluminium, ensuring lightweight and low inertia

Features two sets of three spiral cuts for enhanced misalignment capability

Maximises torque capabilities beyond DIN standards for reliable performance

Includes a reference mark for easy identification of bore sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy