RS PRO, 15 mm OD Aluminium, 22 mm Length Jaw Coupling
- RS Stock No.:
- 606-029
- Brand:
- RS PRO
Subtotal (1 unit)*
$42.98
(exc. GST)
$47.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.98 |
*price indicative
- RS Stock No.:
- 606-029
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Element Material | Aluminium | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Element Material Aluminium | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 4 mm Bore, Aluminium
RS PRO Rigid Couplings are designed to provide a secure connection between two shafts, ensuring precise alignment and torque transmission. Ideal for applications requiring high rigidity and minimal backlash, these couplings are essential in maintaining system integrity and performance.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for reliable performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers a range of material options for different environmental conditions
Precision machined bore = Ra 0.8: Provides a smooth finish for enhanced coupling efficiency
Patchlock Anti-Vibration Screws: Minimises vibration for stable operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes
Applications
Manufacturing machinery
Robotics
Automation systems
Precision instruments
Additional Information
Material: Aluminium
Coupling Type: Shaft Coupling
Bore: 4 mm
Outside Diameter: 15 mm
Length: 22 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

