RS PRO, 24 mm OD 303 Stainless Steel, 35 mm Length Jaw Coupling
- RS Stock No.:
- 606-037
- Brand:
- RS PRO
Subtotal (1 unit)*
$106.95
(exc. GST)
$117.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.95 |
*price indicative
- RS Stock No.:
- 606-037
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 24mm | |
| Length | 35mm | |
| Element Material | 303 Stainless Steel | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 24mm | ||
Length 35mm | ||
Element Material 303 Stainless Steel | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 8 mm Bore, Stainless Steel
This RS PRO rigid coupling is designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for applications requiring minimal backlash, it provides a reliable solution for maintaining shaft integrity in various industrial settings.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability in different environments
Precision machined bore = Ra 0.8: Provides a smooth finish for enhanced coupling efficiency
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, ensuring stability
Recommended shaft tolerance + 0 / – .013 mm: Guarantees compatibility with standard shafts
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Conforms to industry standards for rigid couplings
Available in various materials to suit specific application needs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling
- Ruland MCLX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MSPX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MSPC-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm

