Ruland MCLX-35-35-SS Rigid Shaft Coupling, 67 mm OD, 303 Stainless Steel, 330 Nm

Subtotal (1 unit)*

$778.75

(exc. GST)

$856.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$778.75

*price indicative

RS Stock No.:
592-809
Mfr. Part No.:
MCLX-35-35-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

95mm

Bore Size A

35mm

Maximum Speed

4000rpm

Bore Size B

35mm

Material

303 Stainless Steel

Style

Clamp

Torque Rating

330Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland One-piece rigid coupling designed for precision and reliability in high-end servo applications. Suitable for shaft-to-shaft connections, it features tightly controlled bore tolerances and is meticulously crafted from 303 stainless steel for superior corrosion resistance. With its precision-honed bores, this coupling ensures that misalignment is minimized, allowing for seamless and efficient operation. The innovative Nypatch anti-vibration coating on the hardware allows for consistent seating of the screws while preventing galling during multiple installations, significantly reducing assembly time. Manufactured in compliance with RoHS3 and REACH standards, this coupling reflects rigorous quality controls, making it a trustworthy choice for demanding environments.

Crafted from high-quality 303 stainless steel for exceptional durability

Designed to eliminate misalignment and reduce vibration in machinery

Features a proprietary Nypatch® coating for improved screw installation

Manufactured to stringent RoHS3 and REACH compliance standards

Precision-honed bores provide minimal backlash and optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy