RS PRO, 15 mm OD Steel C45 (En8) (Black Oxide), 22 mm Length Jaw Coupling
- RS Stock No.:
- 606-031
- Brand:
- RS PRO
Subtotal (1 unit)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.79 |
*price indicative
- RS Stock No.:
- 606-031
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 5 mm, Black Oxide Steel
RS PRO rigid couplings are designed to connect two shafts firmly, ensuring precise alignment and torque transmission. Ideal for applications requiring a secure and rigid connection, these couplings are made from durable black oxide steel, providing excellent strength and resistance to wear.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Offers high strength and durability
Precision machined bore = Ra 0.8: Provides smooth operation and reduced wear
Patchlock Anti-Vibration Screws: Minimises loosening under vibration
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial equipment
Additional Information
Key standards: Manufactured to high precision standards for reliable performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling

