RS PRO, 34 mm OD, 50 mm Length Jaw Coupling
- RS Stock No.:
- 606-022
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$94.76
(exc. GST)
$104.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.76 |
*price indicative
- RS Stock No.:
- 606-022
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34mm | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34mm | ||
Length 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 15 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed for securely joining two shafts to ensure precise alignment and torque transmission. Ideal for applications requiring high rigidity and minimal backlash, it offers a reliable solution for maintaining shaft integrity in various industrial settings.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides durability and corrosion resistance
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear
Patchlock Anti-Vibration Screws: Enhances stability by preventing loosening during operation
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and secure coupling
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Material Options: Available in Stainless Steel 303 and Aluminium 2024 for varied application needs
Key Standards: Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 50 mm Length Jaw Coupling
- OPTIBELT 50 mm Length Half Coupling Jaw Couplings
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 65 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)

