RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling
- RS Stock No.:
- 606-045
- Brand:
- RS PRO
Subtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.80 |
*price indicative
- RS Stock No.:
- 606-045
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34mm | |
| Length | 50mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34mm | ||
Length 50mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 15 mm, Black Oxide Steel
The RS PRO Rigid Coupling is designed to connect two shafts firmly, ensuring precise alignment and torque transmission. Ideal for applications requiring minimal backlash, this coupling is crafted from durable black oxide steel, providing excellent strength and corrosion resistance.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and reliable performance
Materials – Steel C45 (EN8) (Black Oxide): Offers high strength and durability
Precision machined bore = Ra 0.8: Provides a smooth finish for optimal contact
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Industrial machinery
Automation systems
Robotics
Conveyors
Additional Information
Conforms to industry standards for rigid couplings
Suitable for high-torque applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling

