OPTIBELT, 95 mm OD, 50 mm Length Half Coupling Jaw Couplings

Subtotal (1 unit)*

$142.13

(exc. GST)

$156.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.13

*price indicative

RS Stock No.:
267-6132
Mfr. Part No.:
HWN242
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling

Outside Diameter

95mm

Length

50mm

Torque Rating

900Nm

Jaw Type

Jaw Couplings

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT jaw coupling with flexible elements for the flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.

Maximum of operational safety

Resistant against wear and oil

Precision operating characteristic

High durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy