RS PRO, 34 mm OD, 50 mm Length Jaw Coupling
- RS Stock No.:
- 606-021
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$94.76
(exc. GST)
$104.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.76 |
*price indicative
- RS Stock No.:
- 606-021
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34mm | |
| Length | 50mm | |
| Style | Two Piece | |
| Series | RCDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34mm | ||
Length 50mm | ||
Style Two Piece | ||
Series RCDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 14 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts in a precise and secure manner, ensuring efficient power transmission. Ideal for applications requiring high torque and minimal backlash, this coupling is made from durable black oxide steel, providing excellent resistance to wear and corrosion.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for enhanced performance
Materials – Steel C45 (EN8) (Black Oxide): Offers durability and corrosion resistance
Precision machined bore = Ra 0.8: Provides a smooth surface finish for optimal contact
Patchlock Anti-Vibration Screws: Reduces loosening under vibration for reliable operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automotive systems
Robotics
Industrial equipment
Additional Information
Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 50 mm Length Jaw Coupling
- OPTIBELT 50 mm Length Half Coupling Jaw Couplings
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 65 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)

