RS PRO, 18 mm OD Steel C45 (En8) (Black Oxide), 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS Stock No.:
- 606-006
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.86 |
*price indicative
- RS Stock No.:
- 606-006
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 18mm | |
| Length | 30mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Hub Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCSK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 18mm | ||
Length 30mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Hub Material Steel C45 (En8) (Black Oxide) | ||
Series RCSK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 6 mm Bore, 18 mm Outside Diameter, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely in a variety of industrial applications. With a 6 mm bore and 18 mm outside diameter, it is ideal for precise alignment and torque transmission. Made from durable black oxide steel, it offers excellent resistance to wear and corrosion.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility in material choice for different environmental conditions
Precision machined bore = Ra 0.8: Provides a smooth surface finish for reduced friction and wear
Patchlock Anti-Vibration Screws: Prevents loosening in high-vibration environments, ensuring reliability
Recommended shaft tolerance + 0 / – .013 mm: Facilitates easy installation and secure fit
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Complies with industry standards for quality and performance
Suitable for use in high-torque applications where precision is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)

