Ruland, 30 mm OD 9 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-416
- Mfr. Part No.:
- MWC30-9-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$409.67
(exc. GST)
$450.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.67 |
*price indicative
- RS Stock No.:
- 603-416
- Mfr. Part No.:
- MWC30-9-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance, clamp style four beam coupling designed to provide exceptional torque capacity and reliability. Constructed from premium 303 stainless steel, this coupling features metric dimensions, ensuring seamless integration into various applications. The unique spiral cuts allow for a compact design while effectively accommodating angular and parallel misalignments, making it ideal for high-speed operations up to 6,000 RPM. With zero backlash functionality, it guarantees precise motion control and reduced vibration, enhancing overall system performance. Manufactured with stringent quality controls in Marlborough, MA, meets rigorous industry standards, making it a trusted choice for demanding applications.
Crafted from durable 303 stainless steel for increased strength
Designed for high-speed applications, achieving speeds up to 6,000 RPM
Zero backlash ensures precise torque transmission and motion control
Compact design allows for easier interchangeability with single beam couplings
Balanced design minimizes vibration, enhancing performance in dynamic settings
Manufactured under strict quality controls to meet rigorous industry standards
Related links
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
