Ruland, 30 mm OD 12 mm, 30 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

$173.39

(exc. GST)

$190.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.39

*price indicative

RS Stock No.:
605-885
Mfr. Part No.:
MWS30-12-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

12mm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MW

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is designed to meet the highest standards of precision and reliability in mechanical applications. Machined from a single piece of 7075 aluminum, it boasts a zero-backlash performance that ensures minimal operational vibration, even at high speeds of up to 6,000 RPM. Ideal for dynamic conditions, this coupling provides excellent torque capacity with significantly reduced windup, making it preferable for applications that demand accurate movement. The balanced design and purely metric dimensions facilitate easier integration, allowing for seamless interchange with single beam couplings. Built in Ruland's Marlborough, MA factory, each unit is rigorously controlled and complies with RoHS3 and REACH standards, ensuring that you receive a product that's not only robust but also environmentally responsible.

Constructed from 7075 aluminum for a lightweight and durable profile

Zero-backlash capability enhances operational precision

Designed to endure speeds of up to 6,000 RPM while maintaining performance

Seamless integration into existing systems allows for easy retrofitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy