Ruland, 30 mm OD 12 mm, 30 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$385.76

(exc. GST)

$424.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.76

*price indicative

RS Stock No.:
604-361
Mfr. Part No.:
MWS30-12-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

10.4Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

9mm

Bore Size A

12mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Series

MW

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Precision-engineered four beam coupling designed to deliver exceptional performance in high-speed applications. Crafted from high-quality 303 stainless steel, this coupling boasts a unique set screw style that ensures a secure fit while maintaining zero-backlash functionality. Ideal for use in demanding environments, it features an optimized balanced design, which not only enhances torque capacity but also minimizes vibration at rotational speeds of up to 6,000 RPM. This coupling is further characterized by its robust metrics and superior manufacturing standards, making it an excellent choice for reliability and performance. Whether you're looking to replace an existing coupling or enhance a new project, the four beam design provides greater efficiency, ensuring smoother operation even under the most stringent conditions.

Engineered for exceptional torque capacity

Zero-backlash design for precise performance

Balanced structure reduces vibration and enhances stability

Versatile application in high-speed environments

Machined from 303 stainless steel for durability

Compact dimensions for easy integration in tight spaces

Suitable for metric hardware, enhancing compatibility

Tested beyond DIN standards for maximum reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy