Ruland, 30 mm OD 11 mm, 30 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$173.39

(exc. GST)

$190.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.39

*price indicative

RS Stock No.:
603-754
Mfr. Part No.:
MWS30-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

8mm

Bore Size A

11mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Series

MW

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Innovative four beam coupling is engineered for precision and efficiency in mechanical applications. Crafted from high-grade 7075 aluminum, it combines lightweight construction with exceptional strength, ensuring outstanding performance and durability. The set screw style coupling is designed to cater to both angular and parallel misalignment, demonstrating versatility while maintaining a zero-backlash fit. Ideal for high-speed operations, it features a balanced design that significantly reduces vibration, making it suitable for applications running up to 6,000 RPM. With stringent manufacturing controls in place at our Marlborough, MA facility, this coupling guarantees quality that meets or exceeds DIN 912 12.9 standards. Emphasizing environmentally responsible production, it is compliant with RoHS3 and REACH regulations. Designed to fit seamlessly within limited space constraints, this coupling is a dependable choice for engineers seeking reliable performance.

Machined from a single piece of aluminum for enhanced durability

Offers a zero-backlash design to prevent slippage

Capable of withstanding high speeds of up to 6,000 RPM

Features two sets of spiral cuts to increase torque capacity

Compact design allows for easier integration into smaller assemblies

Environmentally compliant manufacturing processes ensure safety and quality

Dynamic torque ratings support robust performance under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy