Ruland, 30 mm OD 12 mm, 30 mm Length 12 mm Flexible Coupling

Subtotal (1 unit)*

$162.98

(exc. GST)

$179.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.98

*price indicative

RS Stock No.:
605-362
Mfr. Part No.:
MWS30-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bore Size A

12mm

Maximum Operating Temperature

107°C

Series

MW

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling redefines precision and performance in mechanical applications. Designed to seamlessly connect shafts, it excels with its remarkable torque capacity and low backlash, ensuring that your machinery operates smoothly and efficiently. Crafted from robust 7075 aluminum, this coupling is not just lightweight but also optimally engineered for high-speed operations up to 6,000 RPM. Its balanced design mitigates vibrations, enhancing stability in demanding settings. Sourced from high-quality North American materials and manufactured under stringent controls in Marlborough, MA, this product is compliant with RoHS3 and REACH standards, making it an environmentally conscious choice for modern engineering projects. The coupling’s metric dimensions enable easier compatibility and interchangeability, particularly when transitioning from single beam couplings, making it an ideal solution for a multitude of industrial applications.

Lightweight construction significantly reduces inertia

Zero-backlash design enhances precision in motion transfer

Balanced structure minimizes vibration at high speeds

Manufactured using metrics for greater compatibility with existing systems

Crafted from 7075 aluminum for superior strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy