Ruland, 16 mm OD 5 mm, 20.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-583
- Mfr. Part No.:
- PCMR16-5-3-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$284.57
(exc. GST)
$313.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.57 |
*price indicative
- RS Stock No.:
- 603-583
- Mfr. Part No.:
- PCMR16-5-3-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 16mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.81Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR16 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 16mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.81Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR16 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly engineered to accommodate 5mm and 3mm bores, ensuring a robust connection with minimal backlash. Constructed from a single piece of 303 stainless steel, it boasts exceptional torque capacity and reduced vibration, even at high speeds of up to 6,000 RPM. The design incorporates two sets of spiral cuts, providing superior performance compared to single beam couplings. With a maximum shaft penetration of 9.6mm and precise bore tolerances, this coupling is perfect for applications requiring reliability and efficiency. Ruland's commitment to quality is evident in this product, which is meticulously manufactured in the USA under strict controls, making it an ideal choice for both industrial and precision machinery.
Designed for precise alignment and zero backlash operation
Balanced design enhances stability and reduces operational vibration
Crafted from durable stainless steel for increased longevity
Compatible with metric hardware for diverse applications
Meets and exceeds DIN standards for maximum torque capabilities
Ideal for high-speed applications, maintaining performance at 6,000 RPM
Related links
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
