Ruland, 16 mm OD 5 mm, 20.3 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-319
- Mfr. Part No.:
- PCMR16-5-5-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$284.57
(exc. GST)
$313.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.57 |
*price indicative
- RS Stock No.:
- 605-319
- Mfr. Part No.:
- PCMR16-5-5-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 16mm | |
| Length | 20.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.81Nm | |
| Moment of Inertia | 0.878 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 5mm | |
| Series | PCMR16 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 16mm | ||
Length 20.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.81Nm | ||
Moment of Inertia 0.878 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Material 303 Stainless Steel | ||
Bore Size A 5mm | ||
Series PCMR16 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed for precision applications, boasting a robust construction from a single piece of 303 stainless steel. With a compact 5mm x 5mm bore size, it offers zero-backlash operation and is engineered for minimal vibration, ensuring optimal performance at speeds up to 6,000 RPM. The innovative spiral cut design provides higher torque capacity and lower windup, making it an ideal choice for those requiring reliable performance in demanding environments. Manufactured in adherence to strict standards, this coupling exemplifies superior quality and precision engineering, making it suitable for a range of applications where reliability and efficiency are paramount.
Constructed from premium stainless steel for enhanced durability
Zero-backlash design eliminates play between connected shafts
Capable of supporting high-speed operations with reduced vibration
Machined from bar stock sourced from North American mills
Compliant with RoHS3 and REACH for environmental safety
Related links
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 4 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length Coupler 5 mm
