Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$134.69

(exc. GST)

$148.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.69

*price indicative

RS Stock No.:
605-835
Mfr. Part No.:
PCMR25-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

3.394 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size B

9mm

Bore Size A

9mm

Maximum Operating Temperature

107°C

Series

PCMR25

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and performance, offering an excellent solution for connecting shafts in various machinery applications. This clamp style design utilizes a single piece of high-grade aluminum, ensuring durability while maintaining a lightweight profile. The coupling boasts a distinctive zero-backlash feature, enabling superior torque capacity and reduced vibration even at high speeds of up to 6,000 RPM. Its balanced design and robust construction provide both efficiency and reliability, making it an ideal choice for settings where performance and accuracy are paramount. Crafted in the USA under stringent manufacturing controls, it meets industry standards for maximum torque capabilities. The product is compliant with RoHS3 and REACH regulations, reflecting the manufacturer's commitment to quality and environmental sustainability.

Crafted from 7075 aluminum for exceptional strength while reducing inertia

Designed to accommodate angular misalignment up to 3 degrees

Allows for easy installation with an M4 screw and 3 mm hex wrench

Suitable for dynamic torque applications, both reversing and non-reversing

Outstanding performance in a temperature range from -40°F to 225°F

Manufactured in the USA with meticulous attention to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy