Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$323.88

(exc. GST)

$356.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.88

*price indicative

RS Stock No.:
604-101
Mfr. Part No.:
PCMR25-9-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

9.275 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size A

9mm

Maximum Operating Temperature

176°C

Series

PCMR25

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision and reliability in dynamic applications. Designed with a robust clamp style, it provides exceptional torque capacity and minimal backlash, making it an ideal choice for high-speed operations. With its unique spiral cut design, it effectively reduces vibration, enabling smooth and efficient machinery performance. Machined from high-quality 303 stainless steel sourced from North American mills, this coupling not only meets but exceeds stringent safety and durability standards. The zero-backlash feature ensures accurate alignment without slippage, even at maximum speeds of 6,000 RPM. Manufactured in the USA with strict quality control processes, this product guarantees performance and longevity in a variety of industrial settings.

Constructed from a single piece for enhanced structural integrity

Provides higher torque capacity in comparison to traditional couplings

Balanced design mitigates vibrations, ensuring smooth operations

Two sets of spiral cuts improve flexibility and adaptability

Made from non-magnetic 303 stainless steel for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy