Ruland, 25 mm OD 9 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-124
- Mfr. Part No.:
- PCMR25-9-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$323.88
(exc. GST)
$356.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.88 |
*price indicative
- RS Stock No.:
- 605-124
- Mfr. Part No.:
- PCMR25-9-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Bore Size A | 9mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Bore Size A 9mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series PCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly engineered for precision applications, featuring robust construction from high-quality stainless steel. Designed for maximum torque capacity, it provides superior performance with a balanced design that minimizes vibration at elevated speeds. The coupling offers zero-backlash operation, making it ideal for scenarios demanding exact movement between components. With stringent manufacturing controls, each unit is crafted from North American sourced materials, ensuring consistent quality and compliance with RoHS3 and REACH standards. This product is an exceptional choice for engineers seeking reliability and efficiency in high-speed environments.
Machined from a single piece of material for enhanced durability
Designed to accommodate high speeds up to 6,000 RPM
Features a zero-backlash mechanism that guarantees precise power transmission
Suitable for applications requiring both angular and parallel misalignment adjustments
Constructed from 303 stainless steel, offering corrosion resistance
Utilizes proprietary manufacturing processes for improved performance consistency
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
