Ruland, 25 mm OD 9 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-948
- Mfr. Part No.:
- PCMR25-9-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$323.88
(exc. GST)
$356.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.88 |
*price indicative
- RS Stock No.:
- 603-948
- Mfr. Part No.:
- PCMR25-9-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | PCMR25 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series PCMR25 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly designed to accommodate 9mm x 6mm bores, combining advanced engineering with high-grade materials for superior performance. Crafted from 303 stainless steel, its robust construction ensures excellent torque capacity while maintaining low windup. This coupling features a unique balanced design, reducing vibration even at high speeds, making it ideal for dynamic applications. Its zero-backlash feature enhances precision in motion transfer, supporting speeds of up to 6,000 RPM. Manufactured in the USA, the product adheres to strict quality controls and is compliant with RoHS3 and REACH standards. With its thoughtful design, this coupling not only meets but exceeds DIN 912 12.9 standards, ensuring reliability in demanding environments.
Constructed from premium 303 stainless steel for increased durability
Ideal for applications requiring high torque and precision
Provides stability and minimal vibration during operation
Designed to accommodate various shaft sizes with its unique bore specifications
Adheres to international safety and compliance standards
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
