Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$279.95

(exc. GST)

$307.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.95

*price indicative

RS Stock No.:
605-792
Mfr. Part No.:
PCMR25-10-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

9.275 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

10mm

Material

303 Stainless Steel

Bore Size B

10mm

Maximum Operating Temperature

176°C

Series

PCMR25

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Sophisticated clamp style four beam coupling, expertly crafted to enhance your machinery's performance. Designed to accommodate 10mm x 10mm bores, this coupling showcases a robust outer diameter of 25.4mm and a precise length of 31.8mm. Its unique construction from a single piece of 303 stainless steel not only ensures a zero-backlash feature but also bolsters torque capacity and durability. The balanced design effectively reduces vibrations at high speeds, making it ideal for applications reaching up to 6,000 RPM. Machined in the USA under stringent quality controls, this coupling is compliant with RoHS3 and REACH standards, promising the highest level of reliability and safety in operation. Ruland’s commitment to performance and precision places this coupling as a top choice for those seeking optimal functionality in their projects.

Machined from a single piece of 303 stainless steel for enhanced strength

Zero-backlash functionality ensures precision in motion

Balanced design minimizes vibration during high-speed operation

Manufactured in the USA for quality assurance and reliability

RoHS3 and REACH compliant, ensuring environmental safety

Capability to handle maximum speeds up to 6,000 RPM

Two sets of spiral cuts increase torque capacity and reduce windup

Compact design suitable for various applications and installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy