Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-647
- Mfr. Part No.:
- PSMR25-10-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 605-647
- Mfr. Part No.:
- PSMR25-10-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Bore Size B | 6mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Bore Size B 6mm | ||
Material 303 Stainless Steel | ||
Series PSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling provides exceptional performance in precision applications. Designed with a set screw style, it features bores of 10mm and 6mm, allowing for secure attachment to various shafts. The robust 25.4mm outer diameter and 31.8mm length ensure durability and stability during operation. Manufactured from high-quality 303 stainless steel, this product prioritizes a zero-backlash configuration, which promotes optimal torque transmission without the risk of slipping. Its balanced design minimizes vibration at high speeds, making it suitable for robust industrial machinery and components operating up to 6,000 RPM. With adherence to rigorous standards and its origin in the USA, this coupling exemplifies reliability and precision engineering.
Constructed from 303 stainless steel for increased torque capacity
Zero-backlash design enhances precision and reduces vibration
Balanced construction allows for high-speed performance
Adaptable for various shaft sizes with dual bore dimensions
Manufactured under strict controls in an American facility
Accommodates significant misalignment for flexible applications
Integrated with metric hardware for compatibility with global systems
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
